NPS3005BGPZ

Nexperia
771-NPS3005BGPZ
NPS3005BGPZ

Mfr.:

Description:
Power Switch ICs - Power Distribution NPS3005BGP/SOT8067/HWSON8

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.250

Stock:
3.250 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,869 € 0,87 €
0,599 € 5,99 €
0,379 € 37,90 €
0,235 € 117,50 €
0,176 € 176,00 €
Full Reel (Order in multiples of 3000)
0,15 € 450,00 €
0,132 € 792,00 €
0,115 € 1.035,00 €
0,105 € 2.520,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Power Switch ICs - Power Distribution
RoHS:  
1 Output
25 mOhms
500 mV to 5.5 V
- 40 C
+ 125 C
SMD/SMT
HWSON-8
Reel
Cut Tape
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: KR
Country of Origin: TH
Product: Load Switch
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 500 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

NPS3005 Single Channel Load Switches

Nexperia NPS3005 Single Channel Load Switches come with an adjustable soft start. It contains a 6A continuous current-rated N-channel MOSFET that can operate over an input voltage range of 0.5V to 5.5V. The device is controlled by an EN pin that supports a control voltage down to 1.2V. The NPS3005 provides stable On-resistance with an extra BIAS pin operating from 1.5V to 5.5V.