NPIC6C596ADJ

Nexperia
771-NPIC6C596ADJ
NPIC6C596ADJ

Mfr.:

Description:
Counter Shift Registers The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Counter Shift Registers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Serial to Serial/Parallel
1 Circuit
8 bit
SOIC-16
NPIC
Shift Register
Open Drain
97 ns
2.3 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Function: 8-Bit Shift Register
Input Type: Serial
Mounting Style: SMD/SMT
Number of Output Lines: 8
Operating Supply Voltage: 2.3 V to 5.5 V
Product Type: Counter Shift Registers
Reset Type: Asynchronous
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 935302408118
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99