NMUX1309PW-Q100J

Nexperia
771-NMUX1309PW-Q100J
NMUX1309PW-Q100J

Mfr.:

Description:
Multiplexer Switch ICs NMUX1309PW-Q100/SOT403/TSSOP16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 230

Stock:
230 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 0,32 €
0,195 € 1,95 €
0,156 € 15,60 €
0,148 € 74,00 €
0,142 € 142,00 €
Full Reel (Order in multiples of 2500)
0,113 € 282,50 €
0,108 € 540,00 €
0,104 € 1.040,00 €
0,103 € 2.575,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Multiplexer Switch ICs
RoHS:  
NMUX1309
Multiplexers
4 Channel
1.5 V
5.5 V
Reel
Cut Tape
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Part # Aliases: 935691418118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

NMUX130x Analog Multiplexers/Demultiplexers

Nexperia NMUX130x Analog Multiplexers / Demultiplexers are general-purpose, CMOS, bi-directional analog switches with a 1.5V to 5.5V operating voltage range. These devices are compatible with industry-standard 4851 and 4051 devices and are available as an 8-channel analog switch (NMUX1308) or a dual 4-channel analog switch (NMUX1309). The NMUX130x components extend the digital logic thresholds to be compatible with 1.8V systems without the need for voltage translation.