NMUX1309APWJ

Nexperia
771-NMUX1309APWJ
NMUX1309APWJ

Mfr.:

Description:
Multiplexer Switch ICs NMUX1309APW/SOT403/TSSOP16

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 169

Stock:
169 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,174 € 1,74 €
0,149 € 14,90 €
0,114 € 22,80 €
0,108 € 54,00 €
0,104 € 104,00 €
Full Reel (Order in multiples of 2500)
0,098 € 245,00 €
0,095 € 475,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Multiplexer Switch ICs
RoHS:  
Multiplexer Switches
SMD/SMT
TSSOP-16
4 Channel
5.5 V
1.151 kOhms
- 40 C
+ 125 C
Reel
Cut Tape
Bandwidth: 380 MHz
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 500 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 9 ns
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Switch Voltage - Max: 1.5 V
Part # Aliases: 935692334118 935690000000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99