NMUX1308PW-Q100J

Nexperia
771-NMUX1308PW-Q100J
NMUX1308PW-Q100J

Mfr.:

Description:
Multiplexer Switch ICs NMUX1308PW-Q100/SOT403/TSSOP16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63
Can Dispatch Immediately
On Order:
2.500
Expected 6/22/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,267 € 0,27 €
0,165 € 1,65 €
0,131 € 13,10 €
0,125 € 62,50 €
0,119 € 119,00 €
Full Reel (Order in multiples of 2500)
0,113 € 282,50 €
0,108 € 540,00 €
0,104 € 1.040,00 €
0,103 € 2.575,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Multiplexer Switch ICs
RoHS:  
NMUX1308
Multiplexers
8 Channel
1.5 V
5.5 V
Reel
Cut Tape
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Part # Aliases: 935691414118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99