NID1101UPZ

Nexperia
771-NID1101UPZ
NID1101UPZ

Mfr.:

Description:
Power Management Specialised - PMIC The factory is currently not accepting orders for this product.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 112

Stock:
112 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,714 € 0,71 €
0,497 € 4,97 €
0,445 € 11,13 €
0,39 € 39,00 €
Full Reel (Order in multiples of 3000)
0,39 € 1.170,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Power Management Specialised - PMIC
RoHS:  
SMD/SMT
WLCSP-4
1.5 A
5.5 V
1.5 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
Application: Battery Backup System, Diode Replacement
Brand: Nexperia
Input Voltage Range: 1.5 V to 5.5 V
Operating Supply Current: 120 nA
Operating Supply Voltage: 1.5 V to 5.5 V
Output Voltage Range: 0 V to 5.5 V
Product: Diode
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: 9.3569E+11
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

NID1101 High-Efficiency Ideal Diode

Nexperia NID1101 High-Efficiency Ideal Diode is designed to replace traditional Schottky diodes in low-voltage power systems. The Nexperia NID1101 offers a significantly lower forward voltage drop while providing both forward conduction and true reverse current blocking. Operating across a 1.5V to 5.5V input range and supporting up to 1.5A continuous current, the NID1101 is ideal for applications requiring minimal power loss and precise current control, such as power OR-ing, redundant supply switchover, and reverse current protection. In dual-supply configurations, the ideal diode enables seamless source transitions without additional control logic. Available in a compact WLCSP4 (SOT8113) package, the NID1101 is characterized for operation over a -40°C to +125°C temperature range.