NHDTC123JUX

Nexperia
771-NHDTC123JUX
NHDTC123JUX

Mfr.:

Description:
Digital Transistors The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.952

Stock:
7.952 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,258 € 0,26 €
0,146 € 1,46 €
0,089 € 8,90 €
0,065 € 32,50 €
0,056 € 56,00 €
Full Reel (Order in multiples of 3000)
0,049 € 147,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Digital Transistors
RoHS:  
NPN
2.2 kOhms
21
SMD/SMT
SOT-323-3
100
170 MHz
80 V
100 mA
100 mA
235 mW
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Emitter- Base Voltage VEBO: 7 V
Product Type: Digital Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: 934661383115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541210000
CNHTS:
8542399000
USHTS:
8541210075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SOT323 Surface-Mounted Package Products

Nexperia SOT323 Surface-Mounted Package Products offer a plastic, 3 leads, 1.3mm pitch, 2mm x 1.25mm x 0.95mm body surface-mounted package. The SOT23 package has been a constant for the last 50 years, leading to many offspring, such as the SOT223 and SOT323. The SOT323 offers an industry code of SC-70, a descriptive code of SOT (small outline transistor), and a footprint area of 6.23mm2.

Resistor Equipped Transistors (RETs)

Nexperia Resistor Equipped Transistors (RETs) are space and cost-saving solutions that reduce component count and simplify circuit design. These transistors are AEC-Q101 qualified and feature built-in bias resistors. These RETs are available in various variants including new 80V RETs, 50V RETs, and performance-based RETs. The 80V RETs provide enough headroom for use in 48V automotive board net and other high voltage circuits that are subjected to large spikes and pulses. Typical applications include controlling IC inputs, switching loads, and digital systems.