NHDTA114ETVL

Nexperia
771-NHDTA114ETVL
NHDTA114ETVL

Mfr.:

Description:
Digital Transistors The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,22 €
Min:
1

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Digital Transistors
RoHS:  
Single
PNP
10 kOhms
1
SMD/SMT
SOT-23-3
50
150 MHz
- 80 V
- 100 mA
- 100 mA
250 mW
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Emitter- Base Voltage VEBO: - 10 V
Product Type: Digital Transistors
Factory Pack Quantity: 10000
Subcategory: Transistors
Part # Aliases: 934661359235
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541210000
USHTS:
8541210075
ECCN:
EAR99

Resistor Equipped Transistors (RETs)

Nexperia Resistor Equipped Transistors (RETs) are space and cost-saving solutions that reduce component count and simplify circuit design. These transistors are AEC-Q101 qualified and feature built-in bias resistors. These RETs are available in various variants including new 80V RETs, 50V RETs, and performance-based RETs. The 80V RETs provide enough headroom for use in 48V automotive board net and other high voltage circuits that are subjected to large spikes and pulses. Typical applications include controlling IC inputs, switching loads, and digital systems.