NGW75T65H3DFPQ

Nexperia
771-NGW75T65H3DFPQ
NGW75T65H3DFPQ

Mfr.:

Description:
IGBTs NGW75T65H3DFP/SOT429/TO-247

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 245

Stock:
245 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 30)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,36 € 5,36 €
3,72 € 37,20 €
2,55 € 255,00 €
Full Reel (Order in multiples of 30)
3,72 € 111,60 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: IGBTs
RoHS:  
Si
TO-247-3
SMD/SMT
Single
650 V
1.68 V
20 V
80 A
502 W
- 40 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Continuous Collector Current Ic Max: 300 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBTs
Factory Pack Quantity: 30
Subcategory: Transistors
Part # Aliases: 934668961127 934670000000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

NGWx Trench Field-Stop IGBTs

Nexperia NGWx Trench Field-Stop Insulated-Gate Bipolar Transistors (IGBTs) feature third-generation technology and combine carrier-stored trench-gate and field-stop (FS) structures. Rated up to 175°C, the IGBTs offer optimized IGBT turn-off losses with a 5μs short circuit withstand time. These hard-switching 600V and 30A IGBTs are optimized for high-voltage, low-frequency industrial power inverter, and servo motor drive applications.