NEX10000AUBZ

Nexperia
Not Assigned
NEX10000AUBZ

Mfr.:

Description:
Power Management Specialised - PMIC NEX10000AUB/SOT8054/WLCSP15

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Power Management Specialised - PMIC
LCD Bias Power Supply
SMD/SMT
WLCSP-15
120 mA
5 V
2.7 V
6.5 V
- 40 C
+ 85 C
Application: Smart Pone TFT-LCD
Brand: Nexperia
Operating Supply Current: 730 uA
Output Voltage Range: 4 V to 6.5 V
Product: Power Supply ICs
Product Type: Power Management Specialized - PMIC
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935692164336 935690000000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99