NEVB-NXF6501DCUL

Nexperia
771-NEVB-NXF6501DC
NEVB-NXF6501DCUL

Mfr.:

Description:
Power Management IC Development Tools Push-pull transformer driver evaluation board (NEVB-NXF6501DC)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,15 € 67,15 €
66,99 € 669,90 €
66,88 € 3.344,00 €
66,84 € 6.684,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
2.25 V to 5.5 V
1.2 A
NXF6501-Q100
Brand: Nexperia
For Use With: Transformer Driver
Interface Type: CAN, I2C, RS-485, RS-422, RS-232, SPI
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NEVB-NXF6501DC Evaluation Board

Nexperia NEVB-NXF6501DC Evaluation Board is designed for NXF6501-Q100 devices and provides an isolated power supply with a single positive output voltage. The Nexperia NEVB-NXF6501DC board features test points that are included to easily measure circuit voltages. The board is intended solely for evaluating device operating parameters like input/output voltages, switching rise/fall times, and break-before-make time (tb-m).