NEVB-NEX13240PE-UL

Nexperia
771-NEVBNEX13240PEUL
NEVB-NEX13240PE-UL

Mfr.:

Description:
LED Lighting Development Tools NEVB-NEX13240PE-Q100/BOARDS//NO MARKING * BOARDS

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
115,17 € 115,17 €
114,91 € 1.149,10 €
114,72 € 5.736,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Boards
Brand: Nexperia
Product Type: LED Lighting Development Tools
Subcategory: Development Tools
Tool Is For Evaluation Of: NEX13240PE-Q100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.