NEVB-NEX13160FPEUL

Nexperia
771-NEVNEX13160FPEUL
NEVB-NEX13160FPEUL

Mfr.:

Description:
LED Lighting Development Tools NEVB-NEX13160FPE-Q100/BOARDS//NO MARKING * BOARDS

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,94 € 121,94 €
121,67 € 1.216,70 €
121,47 € 6.073,50 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: LED Lighting Development Tools
Evaluation Boards
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: LED Lighting Development Tools
Subcategory: Development Tools
Tool Is For Evaluation Of: NEX13160FPE-Q100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.