NEH7110BUHP

Nexperia
771-NEH7110BUHP
NEH7110BUHP

Mfr.:

Description:
Power Management Specialised - PMIC NEH7110BU/SOT8080/HVQFN28

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,23 € 2,23 €
1,66 € 16,60 €
1,51 € 37,75 €
1,36 € 136,00 €
1,28 € 320,00 €
1,25 € 625,00 €
1,22 € 1.220,00 €
Full Reel (Order in multiples of 3000)
1,15 € 3.450,00 €
1,13 € 6.780,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Power Management Specialised - PMIC
RoHS:  
NEH71xx
Energy Harvesting PMIC
SMD/SMT
HVQFN-28
200 mA
- 40 C
+ 85 C
140 mA
Reel
Cut Tape
Brand: Nexperia
Input Voltage Range: 0 V to 4.5 V
Product: Power Management ICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935692161128 935690000000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NEH71x0 Inductorless Energy Harvesting PMICs

Nexperia NEH71x0 Inductorless Energy Harvesting Power Management Integrated Circuits (PMICs) are high-performance devices for energy harvesting solutions in low-power applications. The Nexperia NEH7100 and NEH7110 PMICs offer a rich set of auxiliary features, such as storage element protection, USB charging, and low dropout (LDO). These devices are optimized to harvest energy from a wide range of sources, such as light (indoor/outdoor PV cells), kinetic (movement/vibrations), thermal variation, and electromagnetic. The NEH71x0 PMICs gather energy from a suitable harvester to charge a storage element, such as a rechargeable battery or a supercapacitor. These components are available in a 28-lead, 4mm x 4mm x QFN package.