NCA9306GSX

Nexperia
771-NCA9306GSX
NCA9306GSX

Mfr.:

Description:
Translation - Voltage Levels NCA9306GS/SOT1203/X2SON8

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.992

Stock:
4.992 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,378 € 0,38 €
0,235 € 2,35 €
0,203 € 20,30 €
0,188 € 37,60 €
0,18 € 90,00 €
0,173 € 173,00 €
Full Reel (Order in multiples of 5000)
0,159 € 795,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Translation - Voltage Levels
RoHS:  
2-bit Bidirectional Multi-Voltage Level Translator
XSON-8
5 V
0 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Number of Channels: 2 Channel
Operating Supply Current: 64 mA
Output Type: Open Drain
Pd - Power Dissipation: 300 mW
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Part # Aliases: 935691932115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

NCA9306 Bidirectional Level Translators

Nexperia NCA9306 Bidirectional Multi-Voltage Level Translators provide two-channel bidirectional I²C and SMBus interfaces and an enable (EN) pin input. The NCA9306 operates between 0.95V and 5V voltage translation without a direction pin. The device does not need a direction pin to support up to 100MHz up translation and >100MHz down translation at ≤ 30pF capacitive load. The NCA9306 allows 5V tolerant I/O pins to support mixed-mode signal operation. The ability to set up different voltage translation levels on each channel makes the NCA9306 flexible and suitable for many applications.