N74F20D

Nexperia
771-N74F20D
N74F20D

Mfr.:

Description:
Logic Gates The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Logic Gates
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
NAND
2 Gate
F
4 Input
SOP-14
1 Output
20 mA
- 1 mA
3.7 ns
4.5 V
5.5 V
0 C
+ 70 C
SMD/SMT
Brand: Nexperia
Logic Type: 4-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Factory Pack Quantity: 57
Subcategory: Logic ICs
Part # Aliases: N74F20D,602
Unit Weight: 241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.