MJPE2873-QZ

Nexperia
771-MJPE2873-QZ
MJPE2873-QZ

Mfr.:

Description:
Bipolar Transistors - BJT MJPE2873-Q/SOT1289B/CFP15

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.249

Stock:
5.249 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,331 € 3,31 €
0,212 € 21,20 €
0,193 € 96,50 €
0,156 € 156,00 €
Full Reel (Order in multiples of 5000)
0,137 € 685,00 €
0,10 € 1.000,00 €
0,095 € 2.375,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  
SMD/SMT
CFP15B-3
NPN
Single
3 A
6 V
300 mV
2.2 W
130 MHz
- 55 C
+ 175 C
Reel
Cut Tape
Brand: Nexperia
Continuous Collector Current: 2 A
DC Collector/Base Gain hFE Min: 120
DC Current Gain hFE Max: 360
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 5000
Subcategory: Transistors
Part # Aliases: 934667393139 934670000000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MJPEx Bipolar Junction Transistors (BJTs)

Nexperia MJPEx Bipolar Junction Transistors (BJTs) provide the advantages of clip-bonded FlatPower packaging to bipolar junction transistors. The CFP15B package delivers a compact and cost-efficient alternative to the MJD series in the DPAK package. The Nexperia MJPEx BJTs implement a power-efficient and cost-effective design in industrial and automotive applications.