MJD41CJ

Nexperia
771-MJD41CJ
MJD41CJ

Mfr.:

Description:
Bipolar Transistors - BJT SOT428 100V 6A NPN HI PWR BJT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 397

Stock:
397 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 397 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,05 € 1,05 €
0,654 € 6,54 €
0,423 € 42,30 €
0,294 € 147,00 €
0,255 € 255,00 €
Full Reel (Order in multiples of 2500)
0,204 € 510,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
NPN
Single
6 A
100 V
6 V
1.5 V
15 W
3 MHz
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Continuous Collector Current: 6 A
DC Collector/Base Gain hFE Min: 30 V at 0.3 mA, 4 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Part # Aliases: 934662264118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BJT & MJD Bipolar Transistors

Nexperia BJT and MJD Bipolar Transistors deliver high thermal and electrical performance. The high quality, high reliability automotive (AEC-Q101-qualified) and consumer/industrial-qualified MJD 2A to 8A power bipolar transistor family includes seventeen parts in 45V to 100V NPN and PNP versions. These well-known devices in industry-standard footprint complement Nexperia’s existing portfolio of high-performance bipolar power transistors in LFPAK and further expand the company’s total power bipolar discrete offering. Applications include LED automotive lighting, backlight dimming in LCD displays, linear voltage regulators, relay replacement, motor drives, laser printers, and MOSFET drivers.

MJD41C & MJD42C 100V 6A Bipolar Transistors

Nexperia MJD41C and MJD42C 100V 6A High Power Bipolar Transistors offer high thermal power dissipation in a power DPAK, TO-252 (SOT428C) surface-mounted device (SMD) plastic package. These devices offer high energy efficiency due to low heat generation and feature low collector-emitter saturation voltage. The Nexperia MJD41C and MJD42C are ideal for a wide variety of applications including linear voltage regulators, power management, and constant current drive backlighting. The MJD41C-QJ and MJD42C-QJ transistors are AEC-Q101 qualified.