MJD31CAJ

Nexperia
771-MJD31CAJ
MJD31CAJ

Mfr.:

Description:
Bipolar Transistors - BJT SOT428 100V 3A NPN HI PWR BJT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,19 € 475,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
NPN
Single
5 A
100 V
6 V
1.2 V
15 W
3 MHz
- 55 C
+ 150 C
Reel
Brand: Nexperia
Continuous Collector Current: 3 A
DC Collector/Base Gain hFE Min: 10
DC Current Gain hFE Max: 50
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Part # Aliases: 934660548118
Unit Weight: 316,353 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MJD31C & MJD32C 100V 3A Bipolar Transistors

Nexperia MJD31C and MJD32C 100V 3A Bipolar Junction Transistors (BJT) offer high thermal power dissipation in a power DPAK, TO-252 (SOT428C) Surface-Mounted Device (SMD) plastic package. These devices provide high energy efficiency due to low heat generation and feature low collector-emitter saturation voltage. The Nexperia MJD31C and MJD32C are ideal for various applications, including linear voltage regulators, power management, and constant current drive backlighting.

BJT & MJD Bipolar Transistors

Nexperia BJT and MJD Bipolar Transistors deliver high thermal and electrical performance. The high quality, high reliability automotive (AEC-Q101-qualified) and consumer/industrial-qualified MJD 2A to 8A power bipolar transistor family includes seventeen parts in 45V to 100V NPN and PNP versions. These well-known devices in industry-standard footprint complement Nexperia’s existing portfolio of high-performance bipolar power transistors in LFPAK and further expand the company’s total power bipolar discrete offering. Applications include LED automotive lighting, backlight dimming in LCD displays, linear voltage regulators, relay replacement, motor drives, laser printers, and MOSFET drivers.