MJD2873-QJ

Nexperia
771-MJD2873-QJ
MJD2873-QJ

Mfr.:

Description:
Bipolar Transistors - BJT SOT428 50V 2A NPN HI PWR BJT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,187 € 467,50 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
NPN
Single
3 A
50 V
6 V
300 mV
1.6 W
65 MHz
- 55 C
+ 150 C
AEC-Q101
Reel
Brand: Nexperia
Continuous Collector Current: 2 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DC Collector/Base Gain hFE Min: 120 at 500 mA, 2 V
DC Current Gain hFE Max: 360 at 500 mA, 2 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Part # Aliases: 934662845118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

MJD2873 NPN 50V 2A High Power Bipolar Transistors

Nexperia MJD2873 NPN 50V 2A High Power Bipolar Transistors come in a power DPAK, TO-252 (SOT428C) surface-mounted device (SMD) plastic package. These devices have a high thermal power dissipation capability and have high energy efficiency due to less heat generation. The Nexperia MJD2873 has a low collector-emitter saturation voltage and has fast switching speeds. Typical applications for these devices are power management, load switch, linear mode voltage regulator, constant current drive backlighting, motor drives, and relay replacement. The MJD2873-Q bipolar transistor is AEC-Q101 qualified.

BJT & MJD Bipolar Transistors

Nexperia BJT and MJD Bipolar Transistors deliver high thermal and electrical performance. The high quality, high reliability automotive (AEC-Q101-qualified) and consumer/industrial-qualified MJD 2A to 8A power bipolar transistor family includes seventeen parts in 45V to 100V NPN and PNP versions. These well-known devices in industry-standard footprint complement Nexperia’s existing portfolio of high-performance bipolar power transistors in LFPAK and further expand the company’s total power bipolar discrete offering. Applications include LED automotive lighting, backlight dimming in LCD displays, linear voltage regulators, relay replacement, motor drives, laser printers, and MOSFET drivers.