MJD148-QJ

Nexperia
771-MJD148-QJ
MJD148-QJ

Mfr.:

Description:
Bipolar Transistors - BJT SOT428 45V 4A NPN HI PWR BJT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.994

Stock:
1.994 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1994 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,688 € 0,69 €
0,425 € 4,25 €
0,273 € 27,30 €
0,209 € 104,50 €
0,187 € 187,00 €
Full Reel (Order in multiples of 2500)
0,164 € 410,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
NPN
Single
7 A
45 V
6 V
500 mV
1.6 W
3 MHz
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Continuous Collector Current: 4 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DC Collector/Base Gain hFE Min: 85 at 500 mA, 1 V
DC Current Gain hFE Max: 375 at 500 mA, 1 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Part # Aliases: 934662846118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

BJT & MJD Bipolar Transistors

Nexperia BJT and MJD Bipolar Transistors deliver high thermal and electrical performance. The high quality, high reliability automotive (AEC-Q101-qualified) and consumer/industrial-qualified MJD 2A to 8A power bipolar transistor family includes seventeen parts in 45V to 100V NPN and PNP versions. These well-known devices in industry-standard footprint complement Nexperia’s existing portfolio of high-performance bipolar power transistors in LFPAK and further expand the company’s total power bipolar discrete offering. Applications include LED automotive lighting, backlight dimming in LCD displays, linear voltage regulators, relay replacement, motor drives, laser printers, and MOSFET drivers.

MJD148 NPN 45V 4A High Power Bipolar Transistor

Nexperia MJD148 NPN 45V 4A High Power Bipolar Transistor comes in a power DPAK, TO-252 (SOT428C) surface-mounted device (SMD) plastic package. These devices have a high thermal power dissipation capability and have high energy efficiency due to less heat generation. The Nexperia MJD148 has a low collector-emitter saturation voltage and has fast switching speeds. Typical applications for these devices are power management, load switch, linear mode voltage regulator, constant current drive backlighting, motor drives, and relay replacement. The MJD148-Q bipolar transistor is AEC-Q101 qualified.