LSF0108PW-Q100J

Nexperia
771-LSF0108PW-Q100J
LSF0108PW-Q100J

Mfr.:

Description:
Translation - Voltage Levels AUTOSENSE & APPLICATION SPECIF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.849

Stock:
3.849 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,851 € 0,85 €
0,611 € 6,11 €
0,551 € 13,78 €
0,486 € 48,60 €
0,454 € 113,50 €
0,436 € 218,00 €
Full Reel (Order in multiples of 2500)
0,402 € 1.005,00 €
0,393 € 1.965,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Translation - Voltage Levels
RoHS:  
Bidirectional Multi-Voltage Level Translator
TSSOP-20
5 V
0 V
1.9 ns, 2 ns
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Nexperia
Number of Channels: 8 Channel
Operating Supply Current: 64 mA
Pd - Power Dissipation: 500 mW
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 935690918118
Unit Weight: 83,343 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

Voltage Translators

Nexperia Voltage Translators are a family of 1-, 2-, 4-, and 8-bit dual supply translating transceivers. They feature auto-direction sensing, autosense translation, and are used in push-pull, and open-drain-based applications without additional direction pins.

NXS, NXB, & LSF AutoSense Translation Transceivers

Nexperia NXS, NXB, and LSF AutoSense Translation Transceivers offer automatic bidirectional sensing for interface voltage level translation. Voltage translation ensures that devices operating at different supply voltages in a system work with each other without damaging current flow and signal loss. These Nexperia 1-bit, 2-bit, 4-bit, and 8-bit devices can be used in push-pull and open-drain-based applications without an additional direction pin.

LSF0108 Bidirectional Level Translators

Nexperia LSF0108 Bidirectional Multi-Voltage Level Translators set up different voltage translation levels on each of the device's eight channels. Translation levels allow the devices to be flexible, making them ideal for Telecom infrastructure, industrial and personal computing, and automotive applications. The AEC-Q100-qualified devices support up to 100MHz up translation and ≥100MHz down translation at ≤30pF capacitive load. LSF0108x Bidirectional Multi-Voltage Level Translators support 5V tolerant I/O pins for compatibility with Transistor-Transistor Logic levels in various open-drain and push-pull applications.