LSF0102DP-Q100H

Nexperia
771-LSF0102DP-Q100H
LSF0102DP-Q100H

Mfr.:

Description:
Translation - Voltage Levels SOT505-1 TRANSLATION-VOLT LVL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.998

Stock:
2.998
Can Dispatch Immediately
On Order:
3.000
Expected 6/19/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,585 € 0,59 €
0,375 € 3,75 €
0,329 € 32,90 €
0,305 € 76,25 €
0,292 € 146,00 €
0,281 € 281,00 €
Full Reel (Order in multiples of 3000)
0,191 € 573,00 €
0,186 € 1.116,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Translation - Voltage Levels
RoHS:  
Bidirectional Multi-Voltage Level Translator
TSSOP8-8
7 V
500 mV
350 ps
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Type: TTL
Operating Supply Current: 64 mA
Pd - Power Dissipation: 250 mW
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935691058125
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

Voltage Translators

Nexperia Voltage Translators are a family of 1-, 2-, 4-, and 8-bit dual supply translating transceivers. They feature auto-direction sensing, autosense translation, and are used in push-pull, and open-drain-based applications without additional direction pins.

NXS, NXB, & LSF AutoSense Translation Transceivers

Nexperia NXS, NXB, and LSF AutoSense Translation Transceivers offer automatic bidirectional sensing for interface voltage level translation. Voltage translation ensures that devices operating at different supply voltages in a system work with each other without damaging current flow and signal loss. These Nexperia 1-bit, 2-bit, 4-bit, and 8-bit devices can be used in push-pull and open-drain-based applications without an additional direction pin.