HPZR-C3V3X

Nexperia
771-HPZR-C3V3X
HPZR-C3V3X

Mfr.:

Description:
Zener Diodes HPZR-C3V3/SOD123W/SOD2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,279 € 2,79 €
0,181 € 18,10 €
0,133 € 66,50 €
0,119 € 119,00 €
Full Reel (Order in multiples of 3000)
0,10 € 300,00 €
0,091 € 546,00 €
0,081 € 729,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Zener Diodes
RoHS:  
3.3 V
SMD/SMT
SOD-123W-2
4.1 W
5 %
- 55 C
+ 150 C
Single
100 mA
Reel
Cut Tape
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 1.1 mm
If - Forward Current: 400 mA
Ir - Reverse Current: 60 uA
Length: 2.8 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1 V
Width: 1.9 mm
Zener Current: 60 uA
Part # Aliases: 934666746115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100199
ECCN:
EAR99