HPZR-C14X

Nexperia
771-HPZR-C14X
HPZR-C14X

Mfr.:

Description:
Zener Diodes HPZR-C14/SOD123W/SOD2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.799

Stock:
2.799 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,49 € 0,49 €
0,304 € 3,04 €
0,194 € 19,40 €
0,145 € 72,50 €
0,13 € 130,00 €
Full Reel (Order in multiples of 3000)
0,108 € 324,00 €
0,098 € 588,00 €
0,084 € 756,00 €
0,081 € 1.944,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
14 V
SMD/SMT
SOD-123W-2
962 mW
5 %
- 55 C
+ 150 C
Single
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 1 mm
If - Forward Current: 400 mA
Length: 2.8 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1 V
Width: 1.9 mm
Part # Aliases: 934664720115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100199
ECCN:
EAR99