HEF4538BT,653

Nexperia
771-HEF4538BTD-T
HEF4538BT,653

Mfr.:

Description:
Monostable Multi-vibrator HEF4538BT/SOT109/SO16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
82.578
Expected 5/11/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,344 € 0,34 €
0,213 € 2,13 €
0,184 € 18,40 €
0,171 € 34,20 €
0,163 € 81,50 €
0,156 € 156,00 €
Full Reel (Order in multiples of 2500)
0,148 € 370,00 €
0,144 € 720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Monostable Multi-vibrator
RoHS:  
Monostable Multivibrator
HEF4000
2 Element
460 ns, 180 ns, 120 ns
SOIC-16
80 uA
3 V
15 V
3.6 mA
- 3.6 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V, 5 V, 9 V, 12 V
Product Type: Monostable Multivibrator
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 933507970653
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
NEXPERIA