HEF4521BT,653

Nexperia
771-HEF4521BTD-T
HEF4521BT,653

Mfr.:

Description:
Multipliers/Dividers HEF4521BT/SOT109/SO16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.400
Expected 12/18/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,679 € 0,68 €
0,481 € 4,81 €
0,433 € 10,83 €
0,379 € 37,90 €
0,353 € 88,25 €
0,338 € 169,00 €
0,327 € 327,00 €
Full Reel (Order in multiples of 2500)
0,263 € 657,50 €
0,256 € 1.280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Multipliers/Dividers
RoHS:  
Dividers
CMOS
SOIC-16
3 V
15 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Operating Supply Voltage: 3 V to 15 V
Product Type: Multipliers / Dividers
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 933406770653
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.