HEF4104BT,653

Nexperia
771-HEF4104BTD-T
HEF4104BT,653

Mfr.:

Description:
Translation - Voltage Levels HEF4104BT/SOT109/SO16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.605

Stock:
4.605
Can Dispatch Immediately
On Order:
2.500
Expected 6/1/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,791 € 0,79 €
0,555 € 5,55 €
0,498 € 12,45 €
0,435 € 43,50 €
0,405 € 101,25 €
0,387 € 193,50 €
0,375 € 375,00 €
Full Reel (Order in multiples of 2500)
0,355 € 887,50 €
0,333 € 1.665,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Translation - Voltage Levels
RoHS:  
LOCMOS/TTL to LOCMOS
Voltage Level Translator
SOIC-16
15 V
3 V
340 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 933373140653
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99