HEF4069UBT,653

Nexperia
771-HEF4069UBTD-T
HEF4069UBT,653

Mfr.:

Description:
Inverters HEF4069UBT/SOT108/SO14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.625

Stock:
19.625 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,249 € 0,25 €
0,173 € 1,73 €
0,154 € 3,85 €
0,132 € 13,20 €
0,122 € 30,50 €
0,115 € 57,50 €
0,111 € 111,00 €
Full Reel (Order in multiples of 2500)
0,104 € 260,00 €
0,101 € 505,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Inverters
RoHS:  
6 Circuit
HEF4000
CMOS
SOIC-14
15 V
3 V
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
High Level Output Current: - 4.2 mA
Low Level Output Current: 4.2 mA
Product Type: Inverters
Propagation Delay Time: 90 ns, 40 ns, 25 ns
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 933373000653
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.