HEF4052BT,653

Nexperia
771-HEF4052BT653
HEF4052BT,653

Mfr.:

Description:
Multiplexer Switch ICs HEF4052BT/SOT109/SO16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8.114
Expected 3/13/2026
7.500
Expected 9/21/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,292 € 0,29 €
0,183 € 1,83 €
0,157 € 15,70 €
0,146 € 29,20 €
0,138 € 69,00 €
0,132 € 132,00 €
Full Reel (Order in multiples of 2500)
0,126 € 315,00 €
0,122 € 610,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Multiplexer Switch ICs
RoHS:  
Multiplexers/Demultiplexers
SMD/SMT
SOIC-16
8 Channel
2 x 1:4
3 V
15 V
2.5 kOhms
260 ns
205 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 70 MHz
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Off Isolation - Typ: - 50 dB
Operating Supply Voltage: 15 V
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 5 ns
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 5 uA
Supply Type: Single Supply
Part # Aliases: 933372950653
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99