HEF4013BT,653

Nexperia
771-HEF4013BTD-T
HEF4013BT,653

Mfr.:

Description:
Flip-Flops HEF4013BT/SOT108/SO14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95.070

Stock:
95.070 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,232 € 0,23 €
0,159 € 1,59 €
0,141 € 3,53 €
0,121 € 12,10 €
0,112 € 28,00 €
0,106 € 106,00 €
Full Reel (Order in multiples of 2500)
0,10 € 250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Flip-Flops
RoHS:  
D-Type Edge Triggered Flip-Flop
HEF4000
2 Circuit
Differential
SOIC-14
Single-Ended
Inverting/Non-Inverting
30 ns at 15 V
- 4.2 mA
4.2 mA
3 V
15 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Number of Input Lines: 1
Number of Output Lines: 1
Product Type: Flip Flops
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 933372660653
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.