GANE2R7-100CBAZ

Nexperia
771-GANE2R7-100CBAZ
GANE2R7-100CBAZ

Mfr.:

Description:
GaN FETs GANE2R7-100CBA/SOT8089/WLCSP22

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.334

Stock:
1.334 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1334 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,70 € 4,70 €
3,14 € 31,40 €
2,24 € 224,00 €
2,18 € 1.090,00 €
Full Reel (Order in multiples of 1500)
1,85 € 2.775,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: GaN FETs
RoHS:  
SMD/SMT
WLCSP-22
P-Channel
1 Channel
100 V
64 A
2.7 mOhms
5.5 V
2.5 V
13 nC
- 40 C
+ 150 C
470 W
Enhancement
Brand: Nexperia
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Reel
Packaging: Cut Tape
Product: GaN FETs
Product Type: GaN FETs
Factory Pack Quantity: 1500
Subcategory: Transistors
Technology: GaN
Transistor Type: 1 P-Channel
Part # Aliases: 934667634341
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

GANE7R0/GANE2R7/GANE1R8 100V GaN FETs

Nexperia GANE7R0/GANE2R7/GANE1R8 100V GaN FETs are general-purpose, normally off e-mode devices that deliver superior performance and very low on-state resistance.