GANB4R8-040CBAZ

Nexperia
771-GANB4R8-040CBAZ
GANB4R8-040CBAZ

Mfr.:

Description:
GaN FETs GANB4R8-040CBA/SOT8086/WLCSP22

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.664

Stock:
4.664 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,49 € 2,49 €
1,62 € 16,20 €
1,60 € 80,00 €
1,12 € 112,00 €
0,929 € 464,50 €
Full Reel (Order in multiples of 2500)
0,783 € 1.957,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: GaN FETs
RoHS:  
SMD/SMT
WLCSP-22
N-Channel
1 Channel
20 A
- 6 V, + 6 V
15.8 nC
- 40 C
+ 125 C
13 W
Enhancement
Brand: Nexperia
Configuration: Single
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: GaN FETs
Factory Pack Quantity: 2500
Subcategory: Transistors
Technology: GaN
Part # Aliases: 934667630341
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GANB4R8-040CBA Bi-Directional GaN FET

Nexperia GANB4R8-040CBA Bi-Directional GaN FET is a 40V, 4.8mΩ bi-directional Gallium Nitride (GaN) High ElectronMobility-Transistor (HEMT). The GANB4R8-040CBA is a normally-off emode FET providing superior performance. The Nexperia GANB4R8-040CBA is available in a Wafer-Level Chip Scale (WLCSP) package.