GAN140-650FBEZ

Nexperia
771-GAN140-650FBEZ
GAN140-650FBEZ

Mfr.:

Description:
GaN FETs SOT8075 650V 17A FET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.728

Stock:
1.728 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,42 € 6,42 €
4,35 € 43,50 €
3,59 € 179,50 €
3,19 € 319,00 €
2,98 € 2.980,00 €
Full Reel (Order in multiples of 2500)
1,87 € 4.675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: GaN FETs
RoHS:  
SMD/SMT
DFN-5060-5
N-Channel
1 Channel
650 V
17 A
140 mOhms
- 7 V, + 7 V
2.5 V
3.5 nC
- 55 C
+ 150 C
113 W
Enhancement
Brand: Nexperia
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 4 ns
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: GaN FETs
Rise Time: 5 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Technology: GaN
Typical Turn-Off Delay Time: 4 ns
Typical Turn-On Delay Time: 3 ns
Part # Aliases: 934665903332
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

eMode GaN FETs

Nexperia eMode GaN FETs come in a voltage range from 100V to 650V with superior switching performance. These GaN FETs offer fast transition capabilities through their low QC and QOSS values, resulting in excellent power efficiency.