BZX884S-B3V9YL

Nexperia
771-BZX884S-B3V9YL
BZX884S-B3V9YL

Mfr.:

Description:
Zener Diodes ZENER SOD882BD/XSON2

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.875

Stock:
7.875 Can Dispatch Immediately
Quantities greater than 7875 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 7875
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,301 € 0,30 €
0,171 € 1,71 €
0,105 € 10,50 €
0,076 € 38,00 €
0,066 € 66,00 €
0,058 € 145,00 €
0,049 € 245,00 €
Full Reel (Order in multiples of 10000)
0,049 € 490,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Zener Diodes
RoHS:  
3.9 V
SMD/SMT
SOD-882BD-2
365 mW
2 %
3 uA
90 Ohms
- 55 C
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.47 mm
If - Forward Current: 10 mA
Ir - Reverse Current: 3 uA
Length: 1 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 0 mV/K
Width: 0.6 mm
Zener Current: 3 uA
Part # Aliases: 934661681315
Unit Weight: 1,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99