BZX884-C33-QYL

Nexperia
771-BZX884-C33-QYL
BZX884-C33-QYL

Mfr.:

Description:
Zener Diodes The factory is currently not accepting orders for this product.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Zener Diodes
RoHS:  
34.65 V
SMD/SMT
DFN1006-2
250 mW
5 %
50 nA
- 55 C
+ 150 C
Single
2 mA
Reel
Cut Tape
Brand: Nexperia
Height: 0.5 mm
If - Forward Current: 200 mA
Length: 1.02 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 29.7 mV/K
Width: 0.62 mm
Part # Aliases: 934668827315
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99