BZX84W-B13X

Nexperia
771-BZX84W-B13X
BZX84W-B13X

Mfr.:

Description:
Zener Diodes BZX84W-B13/SOT323/SC-70

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,03 € 90,00 €
0,027 € 162,00 €
0,022 € 198,00 €
0,021 € 504,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Zener Diodes
RoHS:  
13 V
SMD/SMT
SOT-323-3
275 mW
2 %
100 nA
30 Ohms
- 55 C
+ 150 C
Single
5 mA
Reel
BZX84W
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 1.1 mm
Ir - Reverse Current: 100 nA
Length: 2.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 9.4 mV/K
Width: 1.35 mm
Zener Current: 100 nA
Part # Aliases: 934660397115
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99

SOT323 Surface-Mounted Package Products

Nexperia SOT323 Surface-Mounted Package Products offer a plastic, 3 leads, 1.3mm pitch, 2mm x 1.25mm x 0.95mm body surface-mounted package. The SOT23 package has been a constant for the last 50 years, leading to many offspring, such as the SOT223 and SOT323. The SOT323 offers an industry code of SC-70, a descriptive code of SOT (small outline transistor), and a footprint area of 6.23mm2.

BZX84W Zener Diodes

Nexperia BZX84W Zener Diodes are general-purpose, featuring a wide working voltage range of nominal 2.4V to 75V. The BZX84W Diodes offer a forward current (IF) of 200mA, total power dissipation of 275mW, and a junction temperature of 150°C. The BZX84W is available in a SOT323 (SC-70) leadless very small Surface-Mounted Device (SMD) plastic package. The Nexperia BZX84W Zener Diodes are ideal for general regulation functions and high-frequency applications.