BZX84J-B24-QX

Nexperia
771-BZX84J-B24-QX
BZX84J-B24-QX

Mfr.:

Description:
Zener Diodes BZX84J-B24-Q/SOD323F/SOD323F

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Zener Diodes
RoHS:  
24 V
SMD/SMT
SOD-323F
550 mW
2 %
- 55 C
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
Brand: Nexperia
If - Forward Current: 250 mA
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.1 V
Part # Aliases: 934669122115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.