BZX8450-C2V2R

Nexperia
771-BZX8450-C2V2R
BZX8450-C2V2R

Mfr.:

Description:
Zener Diodes BZX8450-C2V2/SOT23/TO-236AB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.780

Stock:
11.780 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,146 € 0,15 €
0,089 € 0,89 €
0,055 € 5,50 €
0,04 € 20,00 €
0,035 € 35,00 €
Full Reel (Order in multiples of 3000)
0,032 € 96,00 €
0,019 € 456,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,17 €
Min:
1

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Zener Diodes
RoHS:  
2.2 V
SMD/SMT
TO-236AB-3
250 mW
5 %
4 uA
100 Ohms
- 55 C
+ 150 C
Single
50 uA
Reel
Cut Tape
MouseReel
BZX8450
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.1 mm
If - Forward Current: 200 mA
Length: 3 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 0 mV/K
Width: 1.4 mm
Zener Current: 4 uA
Part # Aliases: 934662038215
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100199
ECCN:
EAR99

BZX8450 Low-Current Voltage Regulator Diodes

Nexperia BZX8450 Low-Current Voltage Regulator Diodes feature ±5% series tolerance and are available in SOT23 (TO-236AB) SMD plastic package. These diodes feature ≤250mW total power dissipation and operate at 1.8V to 75V voltage range, 0.9V forward voltage (VF), and 200mA forward current (IF). The BZX8450 diodes are used in low-current general regulation functions and at 50µA test current. These diodes are ideal for low-bias and portable battery-powered applications.

SOT23 Surface-Mounted Package Products

Nexperia SOT23 Surface-Mounted Package Products are contained in a plastic, surface-mounted, three terminals, 1.9mm pitch, 2.9mm x 1.3mm x 1mm package. This mainstay package in semiconductors was introduced in 1969 and quickly became an industry standard. The SOT23 encapsulates an extensive range of diodes, bipolar transistors, MOSFETs, and ESD protection devices within Nexperia's portfolio. The SOT23 package has been a constant for the last 50 years, leading to several offspring, such as the SOT223 and SOT323.