BZX79-C62,133

Nexperia
771-BZX79-C62,133
BZX79-C62,133

Mfr.:

Description:
Zener Diodes BZX79-C62/SOD27/ALF2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
0,12 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,12 €
Min:
1

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Zener Diodes
RoHS:  
62 V
Through Hole
DO-35-2
500 mW
5 %
50 nA
215 Ohms
- 65 C
+ 200 C
Single
2 mA
Ammo Pack
BZX79
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Diameter: 1.85 mm
Ir - Reverse Current: 50 nA
Length: 4.25 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 71.6 mV/K
Width: 1.85 mm
Zener Current: 50 nA
Part # Aliases: 933117980133
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99