BZX79-C12,143

Nexperia
771-BZX79-C12,143
BZX79-C12,143

Mfr.:

Description:
Zener Diodes BZX79-C12/SOD27/ALF2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.694

Stock:
13.694 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,12 € 0,12 €
0,077 € 0,77 €
0,047 € 4,70 €
0,034 € 17,00 €
0,027 € 27,00 €
Full Ammo Pack (Order in multiples of 5000)
0,022 € 110,00 €
0,021 € 210,00 €
0,016 € 400,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
0,12 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,12 €
Min:
1

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Zener Diodes
RoHS:  
12 V
Through Hole
DO-35-2
500 mW
5 %
100 nA
25 Ohms
- 65 C
+ 200 C
Single
5 mA
Ammo Pack
BZX79
Brand: Nexperia
Diameter: 1.85 mm
Ir - Reverse Current: 100 nA
Length: 4.25 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 8.4 mV/K
Width: 1.85 mm
Zener Current: 100 nA
Part # Aliases: 933117810143
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.