BZX58550-C6V8-QX

Nexperia
771-BZX58550-C6V8-QX
BZX58550-C6V8-QX

Mfr.:

Description:
Zener Diodes The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.194

Stock:
1.194
Can Dispatch Immediately
On Order:
3.000
Expected 5/17/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,196 € 1,96 €
0,12 € 12,00 €
0,086 € 43,00 €
0,075 € 75,00 €
Full Reel (Order in multiples of 3000)
0,066 € 198,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Zener Diodes
RoHS:  
6.8 V
SMD/SMT
SOD-523-2
300 mW
5 %
100 nA
15 Ohms
- 55 C
+ 150 C
Single
50 uA
AEC-Q101
Reel
Cut Tape
MouseReel
BZX58550-Q
Brand: Nexperia
Height: 0.65 mm
If - Forward Current: 200 mA
Length: 1.65 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 4.5 mV/K
Width: 0.85 mm
Zener Current: 100 nA
Part # Aliases: 934663441115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BZX58550-Q Low-Current Voltage Regulator Diodes

Nexperia BZX58550-Q Low-Current Voltage Regulator Diodes are designed to feature ±5% series tolerance and provide ≤300mW total power dissipation. These diodes operate at 1.8V to 75V operating voltage range, 0.9V forward voltage (VF), 200mA forward current (IF), and 40W non-repetitive peak reverse power dissipation (PZSM). The BZX58550-Q diodes are used in low-current general regulation functions, recommended for use in automotive applications, and are AEC-Q101 qualified.