BZX58550-C5V6X

Nexperia
771-BZX58550-C5V6X
BZX58550-C5V6X

Mfr.:

Description:
Zener Diodes BZX58550-C5V6/SOD523/SC-79

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8.754
Expected 10/9/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,215 € 0,22 €
0,132 € 1,32 €
0,083 € 8,30 €
0,06 € 30,00 €
Full Reel (Order in multiples of 3000)
0,045 € 135,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Zener Diodes
RoHS:  
5.6 V
SMD/SMT
SOD-523-2
300 mW
5 %
2 uA
40 Ohms
- 55 C
+ 150 C
Single
50 uA
Reel
Cut Tape
MouseReel
BZX58550
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 0.65 mm
If - Forward Current: 200 mA
Length: 1.25 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 3.7 mV/K
Width: 0.85 mm
Zener Current: 2 uA
Part # Aliases: 934662176115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99

BZX58550 Low-Current Voltage Regulator Diodes

Nexperia BZX58550 Low-Current Voltage Regulator Diodes feature ±5% series tolerance, ≤300mW total power dissipation, and are available in SOD523 (SC-79) SMD plastic package. These diodes operate at 1.8V to 75V operating voltage range, 0.9V forward voltage (VF), 200mA forward current (IF), and 40W non-repetitive peak reverse power dissipation (PZSM). The BZX58550 diodes are used in low-current general regulation functions.