BZX38450-C2V4-QF

Nexperia
771-BZX38450-C2V4-QF
BZX38450-C2V4-QF

Mfr.:

Description:
Zener Diodes The factory is currently not accepting orders for this product.

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,22 €
Min:
1

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Zener Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2.52 V
SMD/SMT
SOD-323-2
300 mW
5 %
2 uA
- 55 C
+ 150 C
Single
50 uA
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Height: 1.1 mm
If - Forward Current: 10 mA
Ir - Reverse Current: 2 uA
Length: 1.8 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: -3.5 mV/K
Width: 1.35 mm
Zener Current: 2 uA
Part # Aliases: 934663330135
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100199
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.