BZX38450-C18X

Nexperia
771-BZX38450-C18X
BZX38450-C18X

Mfr.:

Description:
Zener Diodes The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Zener Diodes
RoHS:  
18 V
SMD/SMT
SOD-323-2
300 mW
5 %
50 nA
45 Ohms
- 55 C
+ 150 C
Single
50 uA
Reel
Cut Tape
MouseReel
BZX38450
Brand: Nexperia
Height: 1.1 mm
If - Forward Current: 250 mA
Length: 1.8 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 16 mV/K
Width: 1.35 mm
Zener Current: 50 nA
Part # Aliases: 934662016115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100199
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BZX38450 Low-Current Voltage Regulator Diodes

Nexperia BZX38450 Low-Current Voltage Regulator Diodes are designed to feature ≤300mW total power dissipation and ±5% tolerance. These diodes are ideal for low bias and portable battery-powered applications specified at 50μA low test current. The BZX38450 diodes operate at 0.9V forward voltage (VF), 250mA forward current (IF), -55°C to 150°C ambient temperature range, and -65°C to 150°C storage temperature range. These diodes are available in small SOD323 (SC-76) SMD plastic packages and are used in low-current general regulation functions.