BZX384-A27-QX

Nexperia
771-BZX384-A27-QX
BZX384-A27-QX

Mfr.:

Description:
Zener Diodes BZX384-A27-Q/SOD323/SOD2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.378
Expected 2/19/2027
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,568 € 0,57 €
0,352 € 3,52 €
0,225 € 22,50 €
0,172 € 86,00 €
0,154 € 154,00 €
Full Reel (Order in multiples of 3000)
0,131 € 393,00 €
0,12 € 720,00 €
0,112 € 1.008,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Zener Diodes
RoHS:  
27 V
SMD/SMT
SOD-323-2
300 mW
1 %
50 nA
80 Ohms
- 65 C
+ 150 C
Single
2 mA
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 1.1 mm
If - Forward Current: 100 mA
Ir - Reverse Current: 50 nA
Length: 1.8 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.1 V
Voltage Temperature Coefficient: 25.3 mV/K
Width: 1.35 mm
Zener Current: 50 nA
Part # Aliases: 934663168115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100199
ECCN:
EAR99

Zener A-Selection & 50µm Voltage Regulator Diodes

Nexperia Zener A-Selection and 50µm Voltage Regulator Diodes are available in the normalized E24 ±1%, ±2%, and approximately ±5% tolerance range. The Voltage Regulator Diodes include 37 breakdown voltages with nominal working voltages from 2.4V to 75V. The devices offer a ≤300mW or ≤830mW total power dissipation and are qualified according to AEC-Q101 and recommended for use in automotive applications. The A-Selection and 50µm Voltage Regulator Diodes are available in a small SOD323 (SC-76) or SOD123F flat lead Surface-Mounted Device (SMD) plastic package.