BZV90-C15,115

Nexperia
771-BZV90-C15T/R
BZV90-C15,115

Mfr.:

Description:
Zener Diodes BZV90-C15/SOT223/SC-73

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 414

Stock:
414
Can Dispatch Immediately
On Order:
1.000
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,748 € 0,75 €
0,466 € 4,66 €
Full Reel (Order in multiples of 1000)
0,421 € 421,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Zener Diodes
RoHS:  
15 V
SMD/SMT
SOT-223-4
1.5 W
5 %
50 nA
30 Ohms
- 65 C
+ 150 C
Single Dual Anode Dual Cathode
5 mA
Reel
Cut Tape
MouseReel
BZV90
Brand: Nexperia
Height: 1.65 mm
Ir - Reverse Current: 50 nA
Length: 6.5 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1 V
Voltage Temperature Coefficient: 11.4 mV/K
Width: 3.5 mm
Zener Current: 50 nA
Part # Aliases: 934014800115
Unit Weight: 105,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Leaded & Leadless Zener Diodes

Nexperia Leaded and Leadless Zener Diodes are general-purpose diodes that offer compact voltage regulation for high-density circuits. These Nexperia Zener diodes operate at a wide 2.4V to 36V voltage range and are available in a comprehensive range of packages and power dissipation options. The Zener diodes act as voltage regulator diodes in most electronic applications. The broad AEC-Q101 qualified portfolio includes both Japanese and European selection groups in a wide variety of voltage, package, and configuration options. The comprehensive selection guide (±1500 product types) gives the option of customized designs on a small scale and high-density circuit designs. Nexperia Leaded and Leadless Zener Diodes are used in applications such as overvoltage protection, general regulation, and voltage reference functions.