BZT52-B15X

Nexperia
771-BZT52-B15X
BZT52-B15X

Mfr.:

Description:
Zener Diodes ZENER SOD-123 .59W 15V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32
Can Dispatch Immediately
On Order:
3.000
Expected 8/20/2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 32
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,163 € 0,16 €
0,108 € 1,08 €
Full Reel (Order in multiples of 3000)
0,108 € 324,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Zener Diodes
RoHS:  
15 V
SMD/SMT
SOD-123-2
590 mW
2 %
50 nA
15 Ohms
- 55 C
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
BZT52-B
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.3 mm
If - Forward Current: 10 mA
Ir - Reverse Current: 250 mA
Length: 3.75 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 13 mV/K
Width: 1.7 mm
Zener Current: 50 nA
Part # Aliases: 934071175115
Unit Weight: 12,064 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
MXHTS:
8541100101
ECCN:
EAR99

Leaded & Leadless Zener Diodes

Nexperia Leaded and Leadless Zener Diodes are general-purpose diodes that offer compact voltage regulation for high-density circuits. These Nexperia Zener diodes operate at a wide 2.4V to 36V voltage range and are available in a comprehensive range of packages and power dissipation options. The Zener diodes act as voltage regulator diodes in most electronic applications. The broad AEC-Q101 qualified portfolio includes both Japanese and European selection groups in a wide variety of voltage, package, and configuration options. The comprehensive selection guide (±1500 product types) gives the option of customized designs on a small scale and high-density circuit designs. Nexperia Leaded and Leadless Zener Diodes are used in applications such as overvoltage protection, general regulation, and voltage reference functions.

BZT52 Zener Diodes

Nexperia BZT52 Zener Diodes are AEC-Q101 qualified and come in a small SOD123 plastic package suitable for surface-mounted design. These general-purpose Zener diodes feature a wide 2.4V to 75V working voltage range and low differential resistance. The 2.675mm x 1.6mm x 1.15mm dimensions are ideal for space-constrained applications, including in the automotive market. Nexperia BZT52 Zener Diodes offer an ambient temperature range of -55°C to +150°C and a maximum junction temperature of +150°C.