BZT52-B13J

Nexperia
771-BZT52-B13J
BZT52-B13J

Mfr.:

Description:
Zener Diodes BZT52-B13/SOD123/SOD2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,198 € 0,20 €
0,113 € 1,13 €
0,069 € 6,90 €
0,049 € 24,50 €
0,043 € 43,00 €
0,038 € 95,00 €
0,032 € 160,00 €
Full Reel (Order in multiples of 10000)
0,028 € 280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Zener Diodes
RoHS:  
13 V
SMD/SMT
SOD-123-2
590 mW
2 %
100 nA
10 Ohms
- 55 C
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
BZT52-B
Brand: Nexperia
Height: 1.3 mm
If - Forward Current: 10 mA
Ir - Reverse Current: 250 mA
Length: 3.75 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 11 mV/K
Width: 1.7 mm
Zener Current: 100 nA
Part # Aliases: 934071174118
Unit Weight: 12,064 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BZT52 Zener Diodes

Nexperia BZT52 Zener Diodes are AEC-Q101 qualified and come in a small SOD123 plastic package suitable for surface-mounted design. These general-purpose Zener diodes feature a wide 2.4V to 75V working voltage range and low differential resistance. The 2.675mm x 1.6mm x 1.15mm dimensions are ideal for space-constrained applications, including in the automotive market. Nexperia BZT52 Zener Diodes offer an ambient temperature range of -55°C to +150°C and a maximum junction temperature of +150°C.

Leaded & Leadless Zener Diodes

Nexperia Leaded and Leadless Zener Diodes are general-purpose diodes that offer compact voltage regulation for high-density circuits. These Nexperia Zener diodes operate at a wide 2.4V to 36V voltage range and are available in a comprehensive range of packages and power dissipation options. The Zener diodes act as voltage regulator diodes in most electronic applications. The broad AEC-Q101 qualified portfolio includes both Japanese and European selection groups in a wide variety of voltage, package, and configuration options. The comprehensive selection guide (±1500 product types) gives the option of customized designs on a small scale and high-density circuit designs. Nexperia Leaded and Leadless Zener Diodes are used in applications such as overvoltage protection, general regulation, and voltage reference functions.