BZB84-C75,215

Nexperia
771-BZB84-C75215
BZB84-C75,215

Mfr.:

Description:
Zener Diodes The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.865

Stock:
5.865 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,249 € 0,25 €
0,141 € 1,41 €
0,087 € 8,70 €
0,062 € 31,00 €
0,054 € 54,00 €
Full Reel (Order in multiples of 3000)
0,05 € 150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Zener Diodes
RoHS:  
75 V
SMD/SMT
TO-236AB-3
300 mW
5 %
50 nA
255 Ohms
- 55 C
+ 150 C
Dual Common Anode
2 mA
Reel
Cut Tape
MouseReel
BZB84
Brand: Nexperia
Height: 1 mm
Ir - Reverse Current: 50 nA
Length: 2.9 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 88.6 mV/K
Width: 1.3 mm
Zener Current: 50 nA
Part # Aliases: 934063345215
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Leaded & Leadless Zener Diodes

Nexperia Leaded and Leadless Zener Diodes are general-purpose diodes that offer compact voltage regulation for high-density circuits. These Nexperia Zener diodes operate at a wide 2.4V to 36V voltage range and are available in a comprehensive range of packages and power dissipation options. The Zener diodes act as voltage regulator diodes in most electronic applications. The broad AEC-Q101 qualified portfolio includes both Japanese and European selection groups in a wide variety of voltage, package, and configuration options. The comprehensive selection guide (±1500 product types) gives the option of customized designs on a small scale and high-density circuit designs. Nexperia Leaded and Leadless Zener Diodes are used in applications such as overvoltage protection, general regulation, and voltage reference functions.

SOT23 Surface-Mounted Package Products

Nexperia SOT23 Surface-Mounted Package Products are contained in a plastic, surface-mounted, three terminals, 1.9mm pitch, 2.9mm x 1.3mm x 1mm package. This mainstay package in semiconductors was introduced in 1969 and quickly became an industry standard. The SOT23 encapsulates an extensive range of diodes, bipolar transistors, MOSFETs, and ESD protection devices within Nexperia's portfolio. The SOT23 package has been a constant for the last 50 years, leading to several offspring, such as the SOT223 and SOT323.